Lapis Semiconductor MSM6946RS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 17 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.