Lapis Semiconductor MSM7510GS-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.