Lapis Semiconductor MSM7512BRS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.