The MSM80C85AHRS is a 40-pin industrial-grade microprocessor from Lapis Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 20mA. It features an 8-bit architecture with a 16-bit address bus and an 8-bit external data bus. The microprocessor has a maximum clock frequency of 5MHz.
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor MSM80C85AHRS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.98 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.