The MSM80C86A-10RS microprocessor from Lapis Semiconductor is a 16-bit device with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a commercial temperature grade and is packaged in a 40-pin DIP package. The processor has a supply voltage range of 4.75 to 5.25 volts and a maximum supply current of 100 milliamps. It operates at a maximum clock frequency of 10 MHz and has a 16-bit external data bus width and a 20-bit address bus width. The MSM80C86A-10RS is a microprocessor type device with a 16-bit bit size.
Lapis Semiconductor MSM80C86A-10RS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.98 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM80C86A-10RS to view detailed technical specifications.
No datasheet is available for this part.