The MSM82C37B-5GS-2K is a 44-pin quad flat pack DMA controller IC from Lapis Semiconductor. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 10mA. The device is designed for use with 5V supply voltage and has a maximum clock frequency of 5GHz. It features an 8-bit external data bus and an 8-bit address bus.
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor MSM82C37B-5GS-2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G44 |
| Width | 9.5 |
| Length | 10.5 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |