The MSM82C51A-2JS is a 28-pin quad serial IO/communication controller IC from Lapis Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. The device features a maximum clock frequency of 6.25MHz and supports an 8-bit external data bus and a 1-bit address bus. It is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor MSM82C51A-2JS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |