The MSM82C54-2JS is a 28-pin quad timer IC from Lapis Semiconductor, operating within a temperature range of -40°C to 85°C. It features a 16-bit architecture and supports a maximum clock frequency of 10 MHz. The device is designed for industrial applications and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC has a quad terminal position and a JEDEC package code of S-PQCC-J28, measuring 11.5062mm in width and length. It is a type of uP, uC, and peripheral IC, specifically a timer and programmable IC.
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor MSM82C54-2JS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |