ADPCM Voice Compression 2.5V/3.3V/5V 24-Pin SOP
Lapis Semiconductor MSM9803-XXGS-K technical specifications.
| Number of Channels per Chip | 1 |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 24 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.