ADPCM Voice Compression 5V 64-Pin PQFP
Lapis Semiconductor MSM9810GS-BK technical specifications.
| Number of Channels per Chip | 8 |
| Min Operating Supply Voltage | 3.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 64 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.