This 7-core cable features a copper conductor and PVC insulation, with a maximum operating temperature of 70°C and a minimum operating temperature of -5°C. The cable is RoHS compliant and has a voltage rating of 750V. It is part of the ÖLFLEX CLASSIC 110 series and is designed for use in a variety of applications.
Lapp 0010091 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 7 |
| RoHS Compliant | Yes |
| Series | ÖLFLEX CLASSIC 110 |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
No datasheet is available for this part.