Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAPP
10032000+10047000+11286100
Datasheet
Lapp
10032000+10047000+11286100
Volume Production
HDD 42 way heavy duty panel socket kit
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Linear Voltage Regulators (LDO)
HDD 42 way heavy duty panel socket kit
Voltage Rating
250V
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Gender
Female
Number of Contacts
42
Voltage Rating
250V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account