Lapp 53019040 technical specifications.
| Color | Grey, Silver |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide, Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53019040 to view detailed technical specifications.
No datasheet is available for this part.