
O-Rings Round Nitrile Butadiene Rubber Black 1.5mm
Lapp 53102011 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Inside Diameter | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Size | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
