
This 17mm black rubber cable seal is made from a rubber body material and is suitable for use in temperatures ranging from -20°C to 100°C. It has a small size of 2mm and is designed for cable mounting. The seal is compliant with RoHS regulations but does not meet SVHC requirements.
Sign in to ask questions about the Lapp 53102020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 53102020 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Inside Diameter | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 53102020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
