
This 17mm black rubber cable seal is designed for use in a variety of applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The seal is made of rubber and has a size of 1.5mm. It is RoHS compliant but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Lapp 53102021 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Inside Diameter | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.