Data Cable; UNITRONIC 300 CY Multiconductor Communication 22/25c; UL CMG; CSA; 300 https:...
Lapp U302225S technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Length | 100foot |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.