Lark RF Technology 3SD1960-X60-3CC technical specifications.
| Type | Band Pass |
| Center Frequency | 1960MHz |
| Bandwidth | 1900 to 2020MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.7dB |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lark RF Technology 3SD1960-X60-3CC to view detailed technical specifications.
No datasheet is available for this part.