The 3SD814-410 is a surface mount band pass filter from Lark RF Technology. It operates over a temperature range of -40°C to 85°C and has a maximum insertion loss of 4. The filter is designed for use with a 50Ohm load impedance and has a center frequency of 3675MHz. It is a 3-terminal device with a surface mount package.
Checking distributor stock and pricing after the page loads.
Lark RF Technology 3SD814-410 technical specifications.
| Type | Band Pass |
| Center Frequency | 3675MHz |
| Bandwidth | 3622.5 to 3727.5MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 4dB |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |