This 3-terminal band pass filter from Lark RF Technology has a center frequency of 5775 MHz and a bandwidth of 5722.5 to 5827.5 MHz. It operates with a load impedance of 50 Ohm and has a maximum insertion loss of 4 dB. The filter is designed for surface mount applications and has a temperature range of -40 to 85 degrees Celsius.
Lark RF Technology 3SD814-807 technical specifications.
| Type | Band Pass |
| Center Frequency | 5775MHz |
| Bandwidth | 5722.5 to 5827.5MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 4dB |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.