RF Filter Band Pass 3675MHz 3622.5MHz to 3727.5MHz 4dB 50Ohm SMD 3Pin
Lark RF Technology 3SD814-808 technical specifications.
| Type | Band Pass |
| Center Frequency | 3675MHz |
| Bandwidth | 3622.5 to 3727.5MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 4dB |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.