RF Filter Band Pass 2400MHz 2367.5MHz to 2432.5MHz 3dB 50Ohm SMD 3Pin T/R
Lark RF Technology 4SD810-957 technical specifications.
| Type | Band Pass |
| Center Frequency | 2400MHz |
| Bandwidth | 2367.5 to 2432.5MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3dB |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.