Lark RF Technology 5SD2450-X100-5CC technical specifications.
| Type | Band Pass |
| Center Frequency | 2450MHz |
| Bandwidth | 2350 to 2550MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.7dB |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lark RF Technology 5SD2450-X100-5CC to view detailed technical specifications.
No datasheet is available for this part.