Lark RF Technology 8SDD816-238 technical specifications.
| Type | Band Pass |
| Bandwidth | 824 to 1850MHz |
| Load Impedance | 50Ohm |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lark RF Technology 8SDD816-238 to view detailed technical specifications.
No datasheet is available for this part.