RF Filter Band Pass 100MHz 99MHz to 101MHz 5.5dB 50Ohm SMD 2Pin
Lark RF Technology MS810-956 technical specifications.
| Type | Band Pass |
| Center Frequency | 100MHz |
| Bandwidth | 99 to 101MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 5.5dB |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lark RF Technology MS810-956 to view detailed technical specifications.
No datasheet is available for this part.