Lark RF Technology TC42-3-3MM technical specifications.
| Type | Band Pass |
| Center Frequency | 42MHz |
| Bandwidth | 20 to 2000MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lark RF Technology TC42-3-3MM to view detailed technical specifications.
No datasheet is available for this part.