RF Filter Band Pass 5500MHz 4980MHz to 6020MHz 2.3dB 50Ohm SMD 2Pin
Lark RF Technology X2SD5500-X1040-9CC technical specifications.
| Type | Band Pass |
| Center Frequency | 5500MHz |
| Bandwidth | 4980 to 6020MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.3dB |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lark RF Technology X2SD5500-X1040-9CC to view detailed technical specifications.
No datasheet is available for this part.