RF Filter Band Pass 326MHz 306MHz to 346MHz 3.2dB 50Ohm SMD 2Pin
Lark RF Technology XMS326-U40-7CC technical specifications.
| Type | Band Pass |
| Center Frequency | 326MHz |
| Bandwidth | 306 to 346MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.2dB |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.