
Symmetric‑head selector actuator, 2‑position non‑spring return for 22.5 mm panel cutouts. Part of the Gen Next modular pushbutton system; IP65 above panel and IP20 at terminals; complies with IEC 60947‑5‑1 and UL 508 categories when used with EC1C/EC2C contact blocks.
Checking distributor stock and pricing after the page loads.
| Operator type | Selector actuator, symmetric head |
| Positions | 2-position |
| Operation style | Non-spring return |
| Mounting hole diameter | 22.5mm |
| Head diameter (approx.) | 30.2mm |
| Utilization category (AC) | AC-15 A600 |
| Utilization category (DC) | DC-13 P300 |
| Rated insulation voltage | 600VAC |
| Thermal current Ith | 10A |
| Rated operational current (AC 230 V, AC‑15) | 6A |
| Rated operational current (AC 120 V, AC‑15) | 6A |
| Rated operational current (DC 24 V, DC‑13) | 1.5A |
| Frequency | 50–60Hz |
| Electrical life (contact blocks) | 0.5 millioncycles |
| Mechanical life (selector) | 0.5 millionoperations |
| Dielectric withstand (60 s) | 2.5kV |
| Operating temperature | -25 to +65°C |
| Storage temperature | -30 to +70°C |
| IP rating (above panel) | IP65 |
| IP rating (terminals) | IP20 |
| Applicable standards | IEC 60947-5-1; UL 508 |
| Operating torque | 0.8Nm |
| Terminal wire size (contact blocks) | 2×1 to 2×2.5mm² |
| Contact material (contact blocks) | AgNi |
| Contact type (contact blocks) | Make & Break |
| Color | Black |
| RoHS | Yes |
| Ce | Yes |
| Ul Category | UL 508 (A600/P300 ratings for contact blocks) |
| Iec Standard | IEC 60947-5-1 |
| Ingress Protection | IP65 above panel; IP20 terminals |