
LASCAR EL-USB-RT Real Time USB Temperature and Humidity Monitor Featuring Dew Point Indication with a USB Interface
Lascar Electronics EL-USB-RT technical specifications.
| Alarm | Yes |
| Capacitance | 140F |
| Height | 10.6mm |
| Interface | USB |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
