
LASCAR PSU20115 Linear Power Supply, Low Profile, Fixed, 1 Outputs, 110 V, 250 V, 15 V
Sign in to ask questions about the Lascar Electronics PSU20115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lascar Electronics PSU20115 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 300mA |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 110V |
| Max Input Voltage | 250V |
| Min Input Voltage | 110V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics PSU20115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
