
The PSU203 from Lascar Electronics is a dual-output general purpose power supply with 15V output voltage and 150mA output current. It measures 105mm in length, 76mm in width, and 23.6mm in height. The power supply operates within a maximum input voltage of 250V AC and a minimum input voltage of 110V AC. It is not SVHC compliant.
Sign in to ask questions about the Lascar Electronics PSU203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lascar Electronics PSU203 technical specifications.
| Current - Output 1 | 150mA |
| Current - Output 2 | -150mA |
| Height | 23.6mm |
| Length | 105mm |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 110V |
| Max Input Voltage | 250V |
| Min Input Voltage | 110V |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics PSU203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
