
Multifunction display with capacitive touch interface, featuring a 4.3-inch screen with 480x272 pixel resolution. Operates within a 5V to 30V DC supply voltage range, with a maximum operating temperature of 40°C and a minimum of 0°C. Includes 1Gb of memory and a panel mount design with screw termination. Depth is 20mm.
Checking distributor stock and pricing after the page loads.
| Depth | 20mm |
| Interface | Touch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Memory Size | 1Gb |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | SGD |
| Termination | Screw |
| RoHS | Compliant |
