This 8-macrocell field-programmable gate array is packaged in a CDIP and operates at frequencies up to 41.6MHz. The device is powered by a supply voltage between 4.5V and 5.5V and can withstand operating temperatures ranging from -55°C to 125°C. The FPGA is available in quantities of 380 and is packaged in rail or tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor 5962-8983902RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor 5962-8983902RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.