The 5962-8983903RA is an 8-macrocell field-programmable gate array (FPGA) packaged in a ceramic dual inline package (CDIP) with 20 pins. It operates at a maximum frequency of 50 MHz and has a supply voltage range of 4.5 to 5.5 volts. The device is designed to withstand operating temperatures between -55°C and 125°C. It is available in a rail/tube packaging configuration with a quantity of 380 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor 5962-8983903RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 8 |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 5962-8983903R |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor 5962-8983903RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.