EE PLD, 10ns, PAL-Type, CMOS, CQCC20, LCC-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor 5962-89839042A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Frequency | 62.5MHz |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 130mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor 5962-89839042A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.