SPLD - Simple Programmable Logic Devices SMD Version of GAL20V8B 20LR/883
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |