The 5962-8984101LA is a CDIP-packaged SPLD from Lattice Semiconductor, operating within a -55°C to 125°C temperature range. It features a 25MHz frequency and 10 macrocells, with a propagation delay of 30ns and a turn-on delay time of 30ns. The device requires a 4.5V to 5.5V supply voltage and draws a maximum supply current of 150mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor 5962-8984101LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor 5962-8984101LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.