This Lattice Semiconductor FPGA features 10 macrocells and operates at a maximum frequency of 166MHz. The device is packaged in a CERAMIC, LCC-28 package and is rated for a maximum supply voltage of 5.5V with a supply current of 150mA. The operating temperature range is from -55°C to 125°C. The FPGA is not RoHS compliant.
Lattice Semiconductor 5962-89841063A technical specifications.
| Package/Case | LCC |
| Max Frequency | 166MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor 5962-89841063A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.