EE PLD, 25ns, 96-Cell, CMOS, PQCC68, JLCC-68
Checking distributor stock and pricing after the page loads.
| Frequency | 83MHz |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Supply Current | 215mA |
| RoHS | Not Compliant |