The LFSC3GA80E-7FCN1152C is a 6.96Mb Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 85°C. The device is packaged in a lead-free FCBGA package and is RoHS compliant. It features 660 I/Os and 80,000 logic elements/cells, with 20,000 logic blocks (LABs). The operating supply voltage is 1.2V, and it is available in a tray packaging with 24 units per package.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-7FCN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-7FCN1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-7FCN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.