The GAL16LV8C is an 8-macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 83.3MHz and has a supply voltage of 3.3V. The device is packaged in a PLCC-44 package and is suitable for surface mount applications. The GAL16LV8C has a propagation delay of 10ns and a turn-on delay time of 10ns. It is RoHS compliant and has a maximum operating temperature of 75°C.
Lattice Semiconductor GAL16LV8C-10LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®16LV8 |
| Supply Current | 65mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16LV8C-10LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.