The GAL16LV8C-15LJ is an 8-macrocell field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 62.5MHz and has a propagation delay of 15ns. The device is packaged in a plastic leaded chip carrier (PLCC) and is suitable for surface-mount applications. It can be operated within a temperature range of 0°C to 75°C and requires a supply voltage between 3V and 3.6V. The device is not RoHS compliant.
Lattice Semiconductor GAL16LV8C-15LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 62.5MHz |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16LV8C-15LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.