SPLD GAL Family 8 Macro Cells 166MHz 3.3V 20-Pin PLCC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL16LV8D-5LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL16LV8D-5LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16LV8D-5LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.