The GAL16V8B-15LJ is a 20-pin commercial extended temperature PAL-type IC from Lattice Semiconductor. It operates over a temperature range of 0 to 75 degrees Celsius. The device has 18 inputs and 8 outputs, with a maximum clock frequency of 45.5 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The IC is packaged in a plastic LCC-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL16V8B-15LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 45.5 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor GAL16V8B-15LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.