This 20-pin industrial-grade PAL-type IC operates within a temperature range of -40°C to 85°C. It has 18 inputs, 8 outputs, and 8 I/O lines. The device is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The IC has a maximum clock frequency of 37MHz and is packaged in a 20-terminal DIP package made of plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL16V8B-25LPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL16V8B-25LPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.125 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor GAL16V8B-25LPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.