The GAL16V8C-5LJ is a commercial extended logic IC from Lattice Semiconductor. It operates within a temperature range of 0 to 75 degrees Celsius and has a maximum clock frequency of 142.8 MHz. This 20-terminal quad package IC has 18 inputs, 8 outputs, and 8 I/O lines. It is designed to work with a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively.
Sign in to ask questions about the Lattice Semiconductor GAL16V8C-5LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL16V8C-5LJ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 142.8 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor GAL16V8C-5LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.