The GAL16V8C-5LP is an 8-macrocell programmable logic device (PLD) from Lattice Semiconductor. It operates at a maximum frequency of 166MHz and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a 20-pin plastic dual in-line package (PDIP) and is available in quantities of 18. The GAL16V8C-5LP is not RoHS compliant and has a maximum supply current of 115mA. It can operate within a temperature range of 0°C to 75°C.
Sign in to ask questions about the Lattice Semiconductor GAL16V8C-5LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL16V8C-5LP technical specifications.
| Package/Case | PDIP |
| Max Frequency | 166MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8C-5LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.