EE PLD, 9ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
Sign in to ask questions about the Lattice Semiconductor GAL16V8C-7LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL16V8C-7LJ technical specifications.
| Number of Gates | 9999 |
| Number of Macrocells | 8 |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8C-7LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.