SPLD GAL Family 8 Macro Cells 83.3MHz 5V 20-Pin PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL16V8D-10LPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL16V8D-10LPN technical specifications.
| Package/Case | PDIP |
| Frequency | 83.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Inputs | 16 |
| Number of Macrocells | 8 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 115mA |
| Termination | Through Hole |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-10LPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.